Parametric results for: R5F21294SNSP under Microcontrollers

Filter Your Search

1 - 3 of 3 results

|
-
Manufacturer Part Number: r5f21294snsp
Select parts from the table below to compare.
Compare
Compare
R5F21294SNSP#W4
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 16 20 MHz 20 MHz 13 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES MIN 2.2 V AT 5 MHZ NO YES YES YES FLASH 5.5 V 3 V OTHER R-PDSO-G20 e2 85 °C -20 °C 20 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin/Copper (Sn/Cu) GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP LSSOP LSSOP, 20 PLSP0020JB compliant 8542.31.00.01 Renesas Electronics
R5F21294SNSP
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 16 20 MHz 16384 1024 R8C 20 MHz 16 YES 3.3 V MICROCONTROLLER CMOS ALSO OPERATES AT 2.2V SUPPLY AT 5 MHZ NO NO YES 8 YES FLASH 17 mA 5.5 V 3.3 V OTHER R-PDSO-G20 Not Qualified 3 85 °C -20 °C 260 20 PLASTIC/EPOXY LSSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP SSOP 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 20 compliant 8542.31.00.01
R5F21294SNSP#U0
Renesas Electronics Corporation
Check for Price Buy Yes Yes Obsolete 16 20 MHz 20 MHz 13 YES 3.3 V MICROCONTROLLER CMOS IT ALSO OPERATES MIN 2.2 V AT 5 MHZ NO YES YES YES FLASH 5.5 V 3 V OTHER R-PDSO-G20 e2 85 °C -20 °C 20 PLASTIC/EPOXY LSSOP RECTANGULAR SMALL OUTLINE, LOW PROFILE, SHRINK PITCH Tin/Copper (Sn/Cu) GULL WING 650 µm DUAL 1.45 mm 4.4 mm 6.5 mm RENESAS ELECTRONICS CORP LSSOP 4.40 X 6.50 MM, 1.45 MM HEIGHT, 0.65 MM PITCH, ROHS COMPLIANT, PLASTIC, LSSOP-20 20 PLSP0020JB compliant 8542.31.00.01 Renesas Electronics