Filter Your Search
1 - 1 of 1 results
![]() |
R5F211B4SP#U0
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | Obsolete | 16 | 20 MHz | 16384 | 1024 | R8C | 20 MHz | 16 | YES | 5 V | MICROCONTROLLER | CMOS | IT ALSO OPERATES IN 2.7V AT 10MHZ | NO | NO | NO | YES | 8 | NO | FLASH | 5.5 V | 4.5 V | OTHER | R-PDSO-G20 | Not Qualified | 85 °C | -20 °C | NOT SPECIFIED | NOT SPECIFIED | 20 | PLASTIC/EPOXY | LSSOP | SSOP20,.25 | RECTANGULAR | SMALL OUTLINE, LOW PROFILE, SHRINK PITCH | GULL WING | 650 µm | DUAL | 1.45 mm | 4.4 mm | 6.5 mm | RENESAS ELECTRONICS CORP | LSSOP | 4.40 X 6.50 MM, 0.65 MM PITCH, PLASTIC, LSSOP-20 | 20 | PLSP0020JB | compliant | 8542.31.00.01 | Renesas Electronics |