Filter Your Search
1 - 1 of 1 results
|
R5F104JJGFA#30
Renesas Electronics Corporation
|
Check for Price Buy | Yes | Yes | End Of Life | 16 | 32 MHz | 262144 | 24576 | RL78 | 20 MHz | 48 | 9 | YES | 3 V | MICROCONTROLLER | CMOS | OPERATES AT 2.4 V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 12 | 3 | 8 | 8 | YES | FLASH | 10.9 mA | 5.5 V | 3 V | S-PQFP-G52 | 3 | 105 °C | -40 °C | 52 | PLASTIC/EPOXY | LQFP | QFP52,.47SQ | SQUARE | FLATPACK, LOW PROFILE | GULL WING | 650 µm | QUAD | 1.7 mm | 10 mm | 10 mm | RENESAS ELECTRONICS CORP | LQFP | LQFP-52 | 52 | PLQP0052JD | compliant | 8542.31.00.01 | Renesas Electronics |