Parametric results for: R5000F-T under Rectifier Diodes

Filter Your Search

1 - 5 of 5 results

|
-
Manufacturer Part Number: r5000ft
Select parts from the table below to compare.
Compare
Compare
R5000F-TP
Micro Commercial Components
Check for Price Yes Yes Obsolete 200 mA 500 ns SILICON RECTIFIER DIODE SINGLE NO 5 kV 1 GENERAL PURPOSE 30 A 1 Not Qualified O-PALF-W2 e3 DO-15 1 260 10 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL MICRO COMMERCIAL COMPONENTS DO-15 ROHS COMPLIANT, PLASTIC PACKAGE-2 2 not_compliant EAR99 8541.10.00.70
R5000F-T
Rectron Semiconductor
Check for Price Yes Yes Active 200 mA 6.5 V 500 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 5 kV 1 HIGH VOLTAGE FAST RECOVERY 30 A 1 5 kV Not Qualified O-PALF-W2 e3 DO-15 150 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM MATTE TIN WIRE AXIAL RECTRON LTD DO-15 2 not_compliant EAR99 8541.10.00.70 Rectron
R5000F-T
Micro Commercial Components
Check for Price No Obsolete 200 mA 12 V 500 ns 5 µA SILICON RECTIFIER DIODE SINGLE NO 5 kV 1 AVALANCHE HIGH VOLTAGE FAST RECOVERY 20 A 1 5 kV O-PALF-W2 e0 DO-15 125 °C -55 °C 240 30 ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM TIN LEAD WIRE AXIAL MICRO COMMERCIAL COMPONENTS CORP unknown EAR99 8541.10.00.70
R5000F-T/B
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 200 mA 500 ns SILICON RECTIFIER DIODE SINGLE NO 1 1 Not Qualified O-PALF-W2 135 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.70
R5000F-T/R
Frontier Electronics Co Ltd
Check for Price Contact Manufacturer 200 mA 500 ns SILICON RECTIFIER DIODE SINGLE NO 1 1 Not Qualified O-PALF-W2 135 °C -55 °C ISOLATED 2 PLASTIC/EPOXY ROUND LONG FORM WIRE AXIAL FRONTIER ELECTRONICS CO LTD O-PALF-W2 unknown EAR99 8541.10.00.70