Parametric results for: R15P23.3S under Power Supply Modules

Filter Your Search

1 - 10 of 19 results

|
Manufacturer Part Number: r15p233s
Select parts from the table below to compare.
Compare
Compare
R15P23.3S/X2/R6.4
RECOM Power GmbH
$26.4237 Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 600 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 15 % 1 0.0707 Vrms HYBRID 2 W 1 s R-PSIP-P4 e3 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R15P23.3S/R6.4
RECOM Power GmbH
$26.4237 Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 600 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 15 % 1 0.0707 Vrms HYBRID INDUSTRIAL 2 W 1 s R-PSIP-P4 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R15P23.3S/X2/R8
RECOM Power GmbH
$29.1287 Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 600 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 15 % 1 0.0707 Vrms HYBRID 2 W 1 s R-PSIP-P4 e3 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R15P23.3S/P/X2/R8
RECOM Power GmbH
$32.0088 Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 600 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 15 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID 2 W 1 s R-PSIP-P4 e3 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R15P23.3S/R8
RECOM Power GmbH
Check for Price Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 600 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 15 % 1 0.0707 Vrms HYBRID INDUSTRIAL 2 W 1 s R-PSIP-P4 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R15P23.3S/P/R8
RECOM Power GmbH
Check for Price Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 600 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 15 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID 2 W 1 s R-PSIP-P4 e3 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R15P23.3S/R8/X2
RECOM Power GmbH
Check for Price Yes Active e3 255 5 Tin (Sn) RECOM POWER GMBH compliant EAR99 2018-06-05
R15P23.3S
RECOM Power GmbH
Check for Price Yes Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 600 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SMA SIP4/7,.1 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , SIP4/7,.1 compliant EAR99 RECOM Power MODULE 7/4
R15P23.3S/P/R6.4
RECOM Power GmbH
Check for Price Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 600 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 78 % 15 % 1 SHORT CIRCUIT 0.0707 Vrms HYBRID 2 W 1 s R-PSIP-P4 e3 CSA, EAC, EN, IEC, UL 85 °C -40 °C 255 5 4 PLASTIC/EPOXY SIP SIP4/7,.1 RECTANGULAR IN-LINE NO Tin (Sn) PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , compliant EAR99 RECOM Power
R15P23.3S/X2
RECOM Power GmbH
Check for Price Yes Yes Active 15 V 3.3 V 16.5 V 13.5 V 3.135 V 3.465 V 600 mA 1 NO NO DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 2 W R-XSMA-P4 Not Qualified 90 °C -40 °C 255 5 4 UNSPECIFIED SMA SIP4/7,.1 RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG 2.54 mm SINGLE 9.8 mm 19.5 mm 13 mm RECOM POWER GMBH , SIP4/7,.1 compliant EAR99 RECOM Power MODULE 7/4