Parametric results for: R15-2012-23-1110-WT under Power/Signal Relays

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r152012231110wt
Select parts from the table below to compare.
Compare
Compare
R15-2012-23-1110-WTL
Altech Corporation
Check for Price Buy Active 110 V 1.5 W 9.2 kΩ 10 A 277 V 24 V 10 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 14 mA 88 V 11 V 121 V 10A@277VAC 10A@24VDC 100 mΩ Random 18 ms 7 ms CCC; CE; CSA; GOST; UL; VDE -40 °C 70 °C AC/DC Silver Nickel THROUGH HOLE-STRAIGHT 8 2 FORM C IP40; RT1 NO SOLDER 35 mm 54.4 mm 35 mm 35mm x 35mm x 54.4mm ALTECH CORP unknown EAR99
R15-2012-23-1110-WT
Altech Corporation
Check for Price Buy Active 110 V 1.5 W 9.2 kΩ 10 A 277 V 24 V 10 A 200000 Cycle(s) DPDT MOMENTARY POWER/SIGNAL RELAY DC 14 mA 88 V 11 V 121 V 10A@277VAC 10A@24VDC 100 mΩ Random 18 ms 7 ms CCC; CE; CSA; GOST; UL; VDE -40 °C 70 °C AC/DC Silver Nickel THROUGH HOLE-STRAIGHT 8 2 FORM C IP40; RT1 NO SOLDER 35 mm 54.4 mm 35 mm 35mm x 35mm x 54.4mm ALTECH CORP unknown EAR99