Parametric results for: R0.5Z-0515/P under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: r05z0515p
Select parts from the table below to compare.
Compare
Compare
R0.5Z-0515/P-R
RECOM Power GmbH
$16.3543 Yes Active 5 V 15 V 5.25 V 4.75 V 14.25 V 15.75 V 33 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 495 mW R-XDMA-G6 Not Qualified 85 °C -40 °C 245 30 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.55 mm RECOM POWER GMBH SMD-10/6 compliant EAR99 RECOM Power
R0.5Z-0515/P
RECOM Power GmbH
Check for Price Yes Active 5 V 15 V 5.25 V 4.75 V 14.25 V 15.75 V 33 mA 1 YES NO DC-DC REGULATED POWER SUPPLY MODULE 1 % 1 HYBRID INDUSTRIAL 495 mW R-XDMA-G6 e1 Not Qualified 85 °C -40 °C 245 30 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.55 mm RECOM POWER GMBH SOP, GWDIP6/10,.48 compliant EAR99 RECOM Power