Parametric results for: R0.5D10-3.305 under Power Supply Modules

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: r05d103305
Select parts from the table below to compare.
Compare
Compare
R0.5D10-3.305-R
RECOM Power GmbH
$11.5142 Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 50 mA 2 YES NO IT HAS ALSO -5V OUTPUT DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G10 Not Qualified 100 °C -40 °C 245 30 10 UNSPECIFIED SOP GWDIP10,.44 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.25 mm RECOM POWER GMBH SOP, GWDIP10,.44 compliant EAR99 RECOM Power
R0.5D10-3.305/P-R
RECOM Power GmbH
$12.2582 Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 50 mA 2 YES NO IT HAS ALSO -5V OUTPUT DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G10 e1 Not Qualified 100 °C -40 °C 245 30 10 UNSPECIFIED SOP GWDIP10,.44 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.25 mm RECOM POWER GMBH SOP, GWDIP10,.44 compliant EAR99 RECOM Power
R0.5D10-3.305
RECOM Power GmbH
$13.4456 Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 50 mA 2 YES NO IT HAS ALSO -5V OUTPUT DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G10 Not Qualified 100 °C -40 °C 245 30 10 UNSPECIFIED SOP GWDIP10,.44 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.25 mm RECOM POWER GMBH SMD-10 compliant EAR99 RECOM Power
R0.5D10-3.305/P
RECOM Power GmbH
Check for Price Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 50 mA 2 YES NO IT HAS ALSO -5V OUTPUT DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G10 e1 Not Qualified 100 °C -40 °C 245 30 10 UNSPECIFIED SOP GWDIP10,.44 RECTANGULAR MICROELECTRONIC ASSEMBLY YES Tin/Silver/Copper (Sn/Ag/Cu) GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.25 mm RECOM POWER GMBH SOP, GWDIP10,.44 compliant EAR99 RECOM Power