Parametric results for: R0.5D-3.305/P-R under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: r05d3305pr
Select parts from the table below to compare.
Compare
Compare
R0.5D-3.305/P-R
RECOM Power GmbH
Check for Price Yes Active 3.3 V 5 V 3.63 V 2.97 V 4.75 V 5.25 V 50 mA 2 YES NO IT HAS ALSO -5V OUTPUT DC-DC UNREGULATED POWER SUPPLY MODULE 15 % 1 HYBRID INDUSTRIAL 500 mW R-XDMA-G6 Not Qualified 100 °C -40 °C 245 30 6 UNSPECIFIED SOP GWDIP6/10,.48 RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 10.7 mm 15.24 mm 7.25 mm RECOM POWER GMBH SMD-10/6 compliant EAR99 RECOM Power