Filter Your Search
1 - 2 of 2 results
|
R0.25D-0505/HP
RECOM Power GmbH
|
$17.9134 Buy | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.65 V | 5.35 V | 25 mA | 2 | YES | NO | ADDITIONAL -5 V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SOP, GWDIP6/10,.48 | compliant | EAR99 | RECOM Power | ||
|
R0.25D-0505/HP-R
RECOM Power GmbH
|
Check for Price Buy | Yes | Active | 5 V | 5 V | 5.5 V | 4.5 V | 4.65 V | 5.35 V | 25 mA | 2 | YES | NO | ADDITIONAL -5 V OUTPUT AVAILABLE | DC-DC UNREGULATED POWER SUPPLY MODULE | 15 % | 1 | HYBRID | INDUSTRIAL | 250 mW | R-XDMA-G6 | Not Qualified | 100 °C | -40 °C | 255 | 5 | 6 | UNSPECIFIED | SOP | GWDIP6/10,.48 | RECTANGULAR | MICROELECTRONIC ASSEMBLY | YES | GULL WING | 2.54 mm | DUAL | 10.7 mm | 15.24 mm | 7.5 mm | RECOM POWER GMBH | SOP, GWDIP6/10,.48 | compliant | EAR99 | RECOM Power |