Parametric results for: QS74FCT16543ATPV under Bus Driver/Transceivers

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: qs74fct16543atpv
Select parts from the table below to compare.
Compare
Compare
QS74FCT16543ATPV
Integrated Device Technology Inc
Check for Price Buy No Obsolete 5 V 8 ns 6.5 ns 2 8 YES SSOP BIDIRECTIONAL 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 1 85 °C -40 °C 225 20 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE, SHRINK PITCH TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.5 mm 18.415 mm INTEGRATED DEVICE TECHNOLOGY INC SSOP 56 not_compliant 8542.39.00.01
QS74FCT16543ATPV
Quality Semiconductor Inc
Check for Price Buy No Obsolete 5 V 8 ns 6.5 ns 2 8 YES SSOP BIDIRECTIONAL 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS INDEPENDENT CONTROL 64 mA 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 Not Qualified e0 85 °C -40 °C 56 PLASTIC/EPOXY SSOP56,.4 RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING 635 µm DUAL 2.794 mm 7.493 mm 18.415 mm QUALITY SEMICONDUCTOR INC unknown SSOP-56
QS74FCT16543ATPV
Rochester Electronics LLC
Check for Price Buy No Active 5 V 8 ns 2 8 YES 3-STATE FCT REGISTERED BUS TRANSCEIVER CMOS 2 TRUE 5.5 V 4.5 V INDUSTRIAL R-PDSO-G56 COMMERCIAL e0 NOT SPECIFIED 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 56 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL ROCHESTER ELECTRONICS LLC SSOP 56 unknown SSOP-56