Parametric results for: Q65110A2149 under Visible LEDs

Filter Your Search

1 - 3 of 3 results

|
Manufacturer Part Number: q65110a2149
Select parts from the table below to compare.
Compare
Compare
Q65110A2149
ams OSRAM Group
Check for Price Buy Yes Active ORANGE 30 mA 1 YES SURFACE MOUNT 267.5 mcd 610 nm 120 deg COLORLESS CLEAR SINGLE SINGLE COLOR LED 100 °C -40 °C 2 TR, 7/13 INCH RECTANGULAR 3 mm 2.1 mm 2.4 mm AMS-OSRAM AG compliant
Q65110A2149
OSRAM GmbH
Check for Price Buy Transferred ORANGE 30 mA 2.35 V 1 YES SURFACE MOUNT 267.5 mcd 610 nm 120 deg COLORLESS AEC-Q102, TR, 7 INCH:2000 SINGLE 0.18 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 13 INCH ROUND 2.7 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH unknown 8541.40.20.00
Q65110A2149
OSRAM Opto Semiconductors
Check for Price Buy Yes Transferred ORANGE 30 mA 2.35 V 1 YES SURFACE MOUNT 267.5 mcd 610 nm 120 deg COLORLESS AEC-Q102, TR, 7 INCH:2000 SINGLE 0.18 cd SINGLE COLOR LED 12 V 100 °C -40 °C 2 TR, 13 INCH ROUND 2.7 mm 1.8 mm 2.4 mm OSRAM OPTO SEMICONDUCTORS GMBH compliant 8541.40.20.00 LCC-2