Filter Your Search
1 - 2 of 2 results
![]() |
PTVS5V0S1UTR,115
Nexperia
|
$0.1905 | Yes | Active | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7 V | 400 W | R-PDSO-F2 | e3 | IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | Tin (Sn) | FLAT | DUAL | NEXPERIA | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123W | not_compliant | EAR99 | 8541.10.00.50 | 2017-02-01 | Nexperia | ||||
![]() |
PTVS5V0S1UTR,115
NXP Semiconductors
|
Check for Price | Yes | Transferred | 9.2 V | 6.7 V | SILICON | 6.4 V | TRANS VOLTAGE SUPPRESSOR DIODE | UNIDIRECTIONAL | SINGLE | YES | 5 V | 1 | AVALANCHE | 7 V | 400 W | R-PDSO-F2 | e3 | AEC-Q101; IEC-60134; IEC-61000-4-2; IEC-61643-321 | 1 | 185 °C | 260 | 30 | 2 | PLASTIC/EPOXY | RECTANGULAR | SMALL OUTLINE | TIN | FLAT | DUAL | NXP SEMICONDUCTORS | SOD-123 | PLASTIC PACKAGE-2 | 2 | SOD123W | not_compliant | EAR99 | 8541.10.00.50 |