Parametric results for: PSD05C under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
-
Manufacturer Part Number: psd05c
Select parts from the table below to compare.
Compare
Compare
PSD05C
ProTek Devices
Check for Price No No Active 14.5 V 6 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 400 W Not Qualified R-PDSO-G2 e0 1 245 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL PROTEK DEVICES PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 ProTek Devices
PSD05C-T7
ProTek Devices
Check for Price No Obsolete 14.5 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 400 W Not Qualified R-PDSO-G2 e0 1 245 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL PROTEK DEVICES R-PDSO-G2 2 compliant EAR99 8541.10.00.50
PSD05C-LF-T7
ProTek Devices
Check for Price Yes Yes Active 9.8 V 6 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 400 W Not Qualified R-PDSO-G2 e3 270 NOT SPECIFIED 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE Tin (Sn) GULL WING DUAL PROTEK DEVICES ROHS AND REACH COMPLIANT, PLASTIC PACKAGE-2 2 compliant EAR99 8541.10.00.50 ProTek Devices
PSD05C-LF
ProTek Devices
Check for Price Yes Yes Active 9.8 V 6 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 400 W Not Qualified R-PDSO-G2 e3 270 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PROTEK DEVICES R-PDSO-G2 2 compliant EAR99 8541.10.00.50
TPSD05C
Galaxy Microelectronics
Check for Price Active 16 V 1 µA 7 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8 V 500 W 5 V R-PDSO-G2 AEC-Q101; IEC-61000-4-2, 4-5; MIL-STD-202 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD SOD-323, 2 PIN unknown
PSD05C
Galaxy Microelectronics
Check for Price Active 16 V 1 µA 7 V SILICON 6 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL SINGLE YES 5 V 1 AVALANCHE 8 V 500 W 5 V R-PDSO-G2 IEC-61000-4-2, 4-5; MIL-STD-202 125 °C -55 °C 2 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE GULL WING DUAL CHANGZHOU GALAXY CENTURY MICROELECTRONICS CO LTD unknown