Parametric results for: PS2911-1-F3-AX-K under Optocoupler

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: ps29111f3axk
Select parts from the table below to compare.
Compare
Compare
PS2911-1-F3-AX-K
Renesas Electronics Corporation
Check for Price Yes Active 50 mA 1.3 V YES SURFACE MOUNT 40 mA 2.5 kV UL APPROVED 40 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 120 mW e4 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH NICKEL PALLADIUM GOLD RENESAS ELECTRONICS CORP 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 compliant 8541.40.80.00 Transistor Outputs
PS2911-1-F3-AX/K
Renesas Electronics Corporation
Check for Price Yes Active 50 mA 1.3 V YES SURFACE MOUNT 40 mA 2.5 kV UL APPROVED 40 V SINGLE 200 % 100 nA TRANSISTOR OUTPUT OPTOCOUPLER 120 mW e4 100 °C -55 °C 1 TR, EMBOSSED, 13 INCH NICKEL PALLADIUM GOLD RENESAS ELECTRONICS CORP compliant Transistor Outputs