Filter Your Search
1 - 8 of 8 results
|
PS2911-1-F3-AX
Renesas Electronics Corporation
|
$1.0785 | Yes | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | 100 % | UL RECOGNIZED | 40 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | Renesas Electronics | ||
|
PS2911-1-F3-AX-M
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | UL APPROVED | 40 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||
|
PS2911-1-F3-AX/K
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | UL APPROVED | 40 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | |||||||
|
PS2911-1-F3-AX-K
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | UL APPROVED | 40 V | SINGLE | 200 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | |||||
|
PS2911-1-F3-AX/L
Renesas Electronics Corporation
|
Check for Price | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | UL APPROVED | 40 V | SINGLE | 150 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs | ||||||||
|
PS2911-1-F3-AX-N
Renesas Electronics Corporation
|
Check for Price | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | UL APPROVED | 40 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2911-1-F3-AX-L
Renesas Electronics Corporation
|
Check for Price | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | UL APPROVED | 40 V | SINGLE | 150 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | 4.60 X 2.50 MM, 2.10 MM HEIGHT, LEAD FREE, ULTRA SMALL PACKAGE-4 | compliant | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2911-1-F3-AX/M
Renesas Electronics Corporation
|
Check for Price | Yes | Active | 50 mA | 1.3 V | YES | SURFACE MOUNT | 40 mA | 2.5 kV | UL APPROVED | 40 V | SINGLE | 100 % | 100 nA | TRANSISTOR OUTPUT OPTOCOUPLER | 120 mW | e4 | 100 °C | -55 °C | 1 | TR, EMBOSSED, 13 INCH | NICKEL PALLADIUM GOLD | RENESAS ELECTRONICS CORP | compliant | Transistor Outputs |