Filter Your Search
1 - 6 of 6 results
|
PS2505-4SMT&R
Isocom Components
|
$1.2606 | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | SURFACE MOUNT, PLASTIC PACKAGE-16 | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | |||||
|
PS2505-4-SMT&R
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2505-4SM
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 4 | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | |||||||||||
|
PS2505-4-SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | unknown | EAR99 | 8541.40.80.00 | Transistor Outputs | ||||||
|
PS2505-4SMT&R
Isocom LTD
|
Check for Price | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 50 mA | 5.3 kV | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | 100 °C | -30 °C | 4 | TR | ISOCOM LTD | unknown | 8541.40.80.00 | Transistor Outputs | ||||||||||
|
PS2505-4SM
Isocom Components
|
Check for Price | Yes | Yes | Active | 50 mA | 1.4 V | YES | SURFACE MOUNT | 5.3 kV | 80 % | UL RECOGNIZED | 80 V | SEPARATE, 4 CHANNELS | 80 % | 100 nA | AC INPUT-TRANSISTOR OUTPUT OPTOCOUPLER | 150 mW | e3 | 100 °C | -30 °C | 4 | TIN | ISOCOM COMPONENTS LTD | compliant | EAR99 | 8541.40.80.00 | Transistor Outputs | Isocom |