Filter Your Search
1 - 2 of 2 results
|
PS1008-4R7M-N
YAGEO Corporation
|
Check for Price | Yes | Yes | Transferred | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 20 % | YES | 1 MHz | 1.1 A | 157 MHz | FERRITE | 30 | 1515 | POWER INDUCTOR | 1 | YES | 85 °C | -25 °C | Chip | 2 | SMT | TR | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.94 mm | 3.81 mm | 3.81 mm | YAGEO CORP | 1515 | compliant | EAR99 | 8504.50.80.00 | |||
|
PS1008-4R7M-N
Chilisin Electronics Corp
|
Check for Price | Yes | Yes | Not Recommended | GENERAL PURPOSE INDUCTOR | 4.7 µH | 350 mΩ | 20 % | YES | 100 kHz | 1.1 A | 157 MHz | FERRITE | 1515 | POWER INDUCTOR | 1 | YES | Q IS MEASURED AT 1 MHZ | 105 °C | -40 °C | Rectangular | 2 | SMT | TR, 7 Inch | RECTANGULAR PACKAGE | DUAL ENDED | WRAPAROUND | 2.94 mm | 3.81 mm | 3.81 mm | CHILISIN ELECTRONICS CORP | compliant | EAR99 | 8504.50.80.00 |