Parametric results for: PQM3-D48-S15-M-TR under Power Supply Modules

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pqm3d48s15mtr
Select parts from the table below to compare.
Compare
Compare
PQM3-D48-S15-M-TR
CUI Inc
Check for Price Buy Yes Obsolete 48 V 15 V 75 V 36 V 14.55 V 15.45 V 200 mA 1 YES NO 350 kHz DC-DC REGULATED POWER SUPPLY MODULE 80 % 0.4 % 0.75 % 1 SHORT CIRCUIT 0.02121 Vrms HYBRID INDUSTRIAL 3 W R-PDMA-G6 EN, IEC 105 °C -40 °C 6 PLASTIC/EPOXY DMA RECTANGULAR MICROELECTRONIC ASSEMBLY YES GULL WING 2.54 mm DUAL 13.7 mm 23.86 mm 8.25 mm CUI INC SMT-16/6 compliant CUI Inc.