Parametric results for: POE13W3X3.3-R under SMPS Transformers

Filter Your Search

1 - 3 of 3 results

|
-
-
-
-
Manufacturer Part Number: poe13w3x33r
Select parts from the table below to compare.
Compare
Compare
POE13W3X3.3-R
Eaton Bussmann
$8.0480 Buy Yes Transferred 13 W 3.3 V 100 µH 100 kHz SMPS TRANSFORMER TURNS RATIO: 1:0.529:0.176:0.176:0.176, SWITCHING FREQUENCY IS 250 KHZ, FLYBACK 60 V 29.5 V 2 3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 8.4 mm 17.1 mm 16 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99
POE13W3X3.3-R
Cooper Industries
Check for Price Buy Yes Yes Transferred 13 W 3.3 V 100 µH 100 kHz SMPS TRANSFORMER TURNS RATIO: 1:0.529:0.176:0.176:0.176, SWITCHING FREQUENCY IS 250 KHZ, FLYBACK 60 V 29.5 V 2 3 85 °C -40 °C SURFACE MOUNT TAPE & REEL YES 8.4 mm 17.1 mm 16 mm COOPER ELECTRONIC TECHNOLOGIES ROHS COMPLIANT unknown EAR99
POE13W3X3.3-R
Eaton Corporation
Check for Price Buy Yes Active 13 W 3.3 V 3.3 V 100 µH SMPS TRANSFORMER 60 V 29.5 V 1 3 125 °C -40 °C SURFACE MOUNT TR, 13 INCH YES 10 mm 18 mm 18 mm EATON CORP ROHS COMPLIANT compliant EAR99