Parametric results for: PMV65XP,215 under Small Signal Field-Effect Transistors

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pmv65xp215
Select parts from the table below to compare.
Compare
Compare
PMV65XP,215
Nexperia
$0.1524 Buy Yes Active P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.9 A 76 mΩ LOW THRESHOLD METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified IEC-60134 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NEXPERIA TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 Nexperia
PMV65XP,215
NXP Semiconductors
Check for Price Buy Yes Transferred P-CHANNEL YES SINGLE WITH BUILT-IN DIODE 3 20 V 1 3.9 A 76 mΩ LOW THRESHOLD METAL-OXIDE SEMICONDUCTOR ENHANCEMENT MODE 1.92 W SWITCHING SILICON TO-236AB R-PDSO-G3 e3 Not Qualified 1 150 °C 260 30 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL NXP SEMICONDUCTORS TO-236 PLASTIC PACKAGE-3 3 SOT23 compliant EAR99 8541.29.00.75