Parametric results for: PM7574FX under Analog to Digital Converters

Filter Your Search

1 - 3 of 3 results

|
-
-
Manufacturer Part Number: pm7574fx
Select parts from the table below to compare.
Compare
Compare
PM7574FX
Analog Devices Inc
Check for Price No Obsolete 5 V 20 V 1 0.293 % 8 17 µs NO ADC, SUCCESSIVE APPROXIMATION -20 V 1 BINARY, OFFSET BINARY CMOS INDUSTRIAL PARALLEL, 8 BITS R-GDIP-T18 Not Qualified e0 85 °C -40 °C 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ANALOG DEVICES INC DIP DIP, DIP18,.3 18 unknown 8542.39.00.01
PM7574FX
Precision Monolithics Inc
Check for Price No Obsolete 5 V 10 V 1 0.29 % 8 NO ADC, SUCCESSIVE APPROXIMATION 1 OFFSET BINARY CMOS INDUSTRIAL R-GDIP-T18 Not Qualified e0 85 °C -40 °C 18 CERAMIC, GLASS-SEALED DIP DIP18,.3 RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL PRECISION MONOLITHICS INC DIP, DIP18,.3 unknown 8542.39.00.01
PM7574FX
Rochester Electronics LLC
Check for Price No No Active 5 V 20 V 1 0.293 % 8 17 µs NO ADC, SUCCESSIVE APPROXIMATION -20 V 1 BINARY, OFFSET BINARY CMOS INDUSTRIAL PARALLEL, 8 BITS R-GDIP-T18 e0 85 °C -40 °C NOT SPECIFIED NOT SPECIFIED 18 CERAMIC, GLASS-SEALED DIP RECTANGULAR IN-LINE TIN LEAD THROUGH-HOLE 2.54 mm DUAL 7.62 mm 5.08 mm ROCHESTER ELECTRONICS LLC DIP DIP, 18 unknown