Parametric results for: PLL1705DBQ under Clock Generators

Filter Your Search

1 - 4 of 4 results

|
Manufacturer Part Number: pll1705dbq
Select parts from the table below to compare.
Compare
Compare
PLL1705DBQR
Texas Instruments
$2.3722 Yes Yes Active 27 MHz 36.864 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 25 mA 3.6 V 2.7 V OTHER R-PDSO-G20 Not Qualified e4 1 85 °C -25 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP 0.150 INCH, GREEN, PLASTIC, MO-137AD, SSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
PLL1705DBQ
Texas Instruments
$2.9437 Yes Yes Active 27 MHz 36.864 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 25 mA 3.6 V 2.7 V OTHER R-PDSO-G20 Not Qualified e4 1 85 °C -25 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH Nickel/Palladium/Gold (Ni/Pd/Au) GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP 0.150 INCH, GREEN, PLASTIC, MO-137AD, SSOP-20 20 compliant EAR99 8542.39.00.01 Texas Instruments
PLL1705DBQRG4
Texas Instruments
Check for Price Yes Yes Obsolete 27 MHz 36.864 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 25 mA 3.6 V 2.7 V OTHER R-PDSO-G20 Not Qualified e4 1 85 °C -25 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.25 20 compliant EAR99 8542.39.00.01
PLL1705DBQG4
Texas Instruments
Check for Price Yes Obsolete 27 MHz 36.864 MHz YES 3.3 V CLOCK GENERATOR, VIDEO CMOS 25 mA 3.6 V 2.7 V OTHER R-PDSO-G20 Not Qualified e4 1 85 °C -25 °C 260 30 20 PLASTIC/EPOXY SSOP SSOP20,.25 RECTANGULAR SMALL OUTLINE, SHRINK PITCH NICKEL PALLADIUM GOLD GULL WING 635 µm DUAL 1.75 mm 3.9 mm 8.65 mm TEXAS INSTRUMENTS INC SSOP SSOP, SSOP20,.25 20 compliant EAR99 8542.39.00.01 Texas Instruments