Parametric results for: PLCDA12C-6 under Transient Suppressors

Filter Your Search

1 - 6 of 6 results

|
-
Manufacturer Part Number: plcda12c6
Select parts from the table below to compare.
Compare
Compare
PLCDA12C-6
ProTek Devices
Check for Price No No Obsolete 19 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 12 AVALANCHE LOW CAPACITANCE 500 W Not Qualified R-PDSO-G8 e0 UL RECOGNIZED 1 245 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL PROTEK DEVICES SOD PLASTIC, SOP-8 8 compliant EAR99 8541.10.00.50
PLCDA12C-6-T7
ProTek Devices
Check for Price No Obsolete 19 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 12 AVALANCHE LOW CAPACITANCE 500 W Not Qualified R-PDSO-G8 e0 UL RECOGNIZED 1 245 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL PROTEK DEVICES SOD R-PDSO-G8 8 compliant EAR99 8541.10.00.50
PLCDA12C-6-T13
ProTek Devices
Check for Price No Obsolete 19 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 12 AVALANCHE LOW CAPACITANCE 500 W Not Qualified R-PDSO-G8 e0 UL RECOGNIZED 1 245 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN LEAD GULL WING DUAL PROTEK DEVICES SOD R-PDSO-G8 8 compliant EAR99 8541.10.00.50
PLCDA12C-6-LF
ProTek Devices
Check for Price Yes Yes Active 33 V SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 12 AVALANCHE LOW CAPACITANCE 500 W Not Qualified R-PDSO-G8 e3 UL RECOGNIZED 270 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PROTEK DEVICES SOD ROHS AND REACH COMPLIANT, PLASTIC, SOP-8 8 compliant EAR99 8541.10.00.50
PLCDA12C-6-LF-T13
ProTek Devices
Check for Price Yes Yes Active 19 V 2 µA SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 12 AVALANCHE 500 W 12 V Not Qualified R-PDSO-G8 e3 IEC-61000-4-2,4-4,4-5 150 °C -55 °C 270 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PROTEK DEVICES SOD R-PDSO-G8 8 compliant EAR99 8541.10.00.50
PLCDA12C-6-LF-T7
ProTek Devices
Check for Price Yes Yes Active 19 V 2 µA SILICON 13.3 V TRANS VOLTAGE SUPPRESSOR DIODE BIDIRECTIONAL COMPLEX YES 12 V 12 AVALANCHE 500 W 12 V Not Qualified R-PDSO-G8 e3 IEC-61000-4-2,4-4,4-5 150 °C -55 °C 270 8 PLASTIC/EPOXY RECTANGULAR SMALL OUTLINE TIN GULL WING DUAL PROTEK DEVICES SOD R-PDSO-G8 8 compliant EAR99 8541.10.00.50