Parametric results for: PKB4711PINBMLA under Power Supply Modules

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pkb4711pinbmla
Select parts from the table below to compare.
Compare
Compare
PKB4711PINBMLA
Ericsson
Check for Price Yes Transferred 48 V 5 V 75 V 36 V 4 V 5.5 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 75 W R-XDMA-P8 Not Qualified 90 °C -40 °C NOT SPECIFIED NOT SPECIFIED 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO PIN/PEG DUAL ERICSSON POWER MODULES AB MODULE ROHS COMPLIANT, PACKAGE-8 8 compliant EAR99
PKB4711PINBMLA
Flex Ltd
Check for Price Not Recommended 48 V 5 V 75 V 36 V 4 V 5.5 V 1 NO YES IT CAN ALSO OPERATE AT 60V NOMINAL INPUT DC-DC REGULATED POWER SUPPLY MODULE 1 HYBRID INDUSTRIAL 75 W R-XDMA-P8 e4 Not Qualified 90 °C -40 °C 8 UNSPECIFIED DMA RECTANGULAR MICROELECTRONIC ASSEMBLY NO GOLD PIN/PEG DUAL FLEX LTD , compliant EAR99