Filter Your Search
1 - 1 of 1 results
![]() |
PIC32MX775F256L-80I/PT
Microchip Technology Inc
|
$9.7351 | Yes | Yes | Active | 32 | 80 MHz | 262144 | 65536 | 65536 | PIC32 | 50 MHz | 83 | 5 | YES | 3.3 V | MICROCONTROLLER, RISC | CMOS | YES | NO | YES | YES | YES | YES | 8 | 5 | 8 | 8 | YES | FLASH | 98 mA | 3.6 V | 2.3 V | INDUSTRIAL | S-PQFP-G100 | Not Qualified | e3 | 3 | 85 °C | -40 °C | 260 | TS 16949 | 40 | 100 | PLASTIC/EPOXY | TFQFP | TQFP100,.55SQ,16 | SQUARE | FLATPACK, THIN PROFILE, FINE PITCH | Matte Tin (Sn) | GULL WING | 400 µm | QUAD | 1.2 mm | 12 mm | 12 mm | MICROCHIP TECHNOLOGY INC | QFP | 12 X 12 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 | 100 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip |