Parametric results for: PIC32MX775F256L-80V/PF under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic32mx775f256l80vpf
Select parts from the table below to compare.
Compare
Compare
PIC32MX775F256L-80V/PF
Microchip Technology Inc
$11.4471 Yes Active 32 80 MHz 262144 65536 65536 PIC32 50 MHz 83 5 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES YES YES YES 8 5 8 8 YES FLASH 120 mA 3.6 V 2.3 V INDUSTRIAL S-PQFP-G100 Not Qualified e3 3 105 °C -40 °C 260 TS 16949 40 100 PLASTIC/EPOXY TFQFP SQUARE FLATPACK, THIN PROFILE, FINE PITCH Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 14 mm 14 mm MICROCHIP TECHNOLOGY INC QFP 14 X 14 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, TQFP-100 100 compliant 3A991.A.2 8542.31.00.01 Microchip