Parametric results for: PIC24FJ128GA204T-I/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic24fj128ga204timl
Select parts from the table below to compare.
Compare
Compare
PIC24FJ128GA204T-I/ML
Microchip Technology Inc
$5.2950 Buy Yes Active 16 8 MHz 131072 8192 PIC24 48 MHz 36 7 YES 3.3 V MICROCONTROLLER, RISC CMOS YES NO YES FIXED POINT YES NO YES 6 5 1 8 8 YES FLASH 7.6 mA 3.6 V 2 V INDUSTRIAL S-PQCC-N44 Not Qualified e3 85 °C -40 °C TS 16949 44 PLASTIC/EPOXY HVQCCN LCC44,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC compliant 5A992.C 8542.31.00.01 Microchip