Parametric results for: PIC24F16KA102-I/SP under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic24f16ka102isp
Select parts from the table below to compare.
Compare
Compare
PIC24F16KA102-I/SP
Microchip Technology Inc
$1.0000 Yes Yes Active 16 32 MHz 16384 1536 PIC24 32 MHz 24 5 NO 2 V MICROCONTROLLER, RISC CMOS ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ NO NO NO FIXED POINT YES NO YES 3 2 8 YES FLASH 18 mA 3.6 V 1.8 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip
PIC24F16KA102-I/SPREL
Microchip Technology Inc
Check for Price Yes Active 16 32 MHz 5632 1536 PIC24 32 MHz 24 5 NO 2 V MICROCONTROLLER, RISC CMOS ITS ALSO OPERATES MINIMUM 1.8V AT 8 MHZ NO NO NO FIXED POINT YES NO YES 3 2 24 YES FLASH 18 mA 3.6 V 1.8 V INDUSTRIAL R-PDIP-T28 Not Qualified 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC compliant 3A991.A.2 8542.31.00.01