Parametric results for: PIC18LF4620T-E/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18lf4620tept
Select parts from the table below to compare.
Compare
Compare
PIC18LF4620T-E/PT
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 25 MHz 32768 3968 PIC18 20 MHz 36 YES 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ NO NO YES 16 YES FLASH 16 mA 5.5 V 4.2 V AUTOMOTIVE S-PQFP-G44 Not Qualified e3 3 125 °C -40 °C 260 40 44 PLASTIC/EPOXY TQFP QFP44,.47SQ,32 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, PLASTIC, MS-026, TQFP-44 44 compliant 8542.31.00.01