Parametric results for: PIC18LF26K40-I/SP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18lf26k40isp
Select parts from the table below to compare.
Compare
Compare
PIC18LF26K40-I/SP
Microchip Technology Inc
$2.1940 Yes Active 8 64 MHz 3720 32768 PIC18 64 MHz 25 9 NO 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 1.8V MIN AT 16 MHZ NO YES NO FIXED POINT YES NO YES 3 16 YES FLASH 3.6 V 3 V INDUSTRIAL R-PDIP-T28 e3 85 °C -40 °C 260 TS 16949 30 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 5.08 mm 7.62 mm 34.671 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 2016-09-15 Microchip