Parametric results for: PIC18LF2620-I/SP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18lf2620isp
Select parts from the table below to compare.
Compare
Compare
PIC18LF2620-I/SP
Microchip Technology Inc
$10.3150 Yes Yes Active 8 40 MHz 32768 3968 PIC18 20 MHz 25 6 NO 5 V MICROCONTROLLER, RISC CMOS OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ NO NO NO FIXED POINT YES NO YES 3 1 8 16 YES FLASH 25 mA 5.5 V 4.2 V INDUSTRIAL R-PDIP-T28 Not Qualified e3 85 °C -40 °C TS 16949 28 PLASTIC/EPOXY DIP DIP28,.6 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 2.54 mm DUAL 4.572 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, SKINNY, PLASTIC, MO-095, DIP-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip