Filter Your Search
1 - 1 of 1 results
![]() |
PIC18LF2610-I/SP
Microchip Technology Inc
|
Check for Price | Yes | Yes | Active | 8 | 40 MHz | 32768 | 3968 | PIC | 20 MHz | 25 | NO | 5 V | MICROCONTROLLER, RISC | CMOS | OPERATES AT 2V MINIMUM SUPPLY @ 4 MHZ | NO | NO | NO | YES | 16 | YES | FLASH | 5.5 V | 5 V | INDUSTRIAL | R-PDIP-T28 | Not Qualified | e3 | 85 °C | -40 °C | 28 | PLASTIC/EPOXY | DIP | DIP28,.3 | RECTANGULAR | IN-LINE | Matte Tin (Sn) | THROUGH-HOLE | 1.27 mm | DUAL | 5.08 mm | 15.24 mm | 34.671 mm | MICROCHIP TECHNOLOGY INC | DIP | 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 | 28 | compliant | 3A991.A.2 | 8542.31.00.01 |