Filter Your Search
1 - 2 of 2 results
![]() |
PIC18LF25K22-I/SS
Microchip Technology Inc
|
$2.1935 Buy | Yes | Yes | Active | 8 | 64 MHz | 16384 | 1536 | 1536 | PIC18 | 64 MHz | 25 | 7 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 8 | 16 | YES | FLASH | 12 mA | 3.6 V | 3 V | INDUSTRIAL | R-PDSO-G28 | Not Qualified | e3 | 2 | 85 °C | -40 °C | 260 | 40 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | SSOP | 28 | compliant | 3A991.A.2 | 8542.31.00.01 | Microchip | ||||||
|
PIC18LF25K22-I/SSVAO
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 8 | 64 MHz | 16384 | 1536 | PIC18 | 64 MHz | 25 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | OPERATES 1.8 V MINIMUM SUPPLY AT 20 MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 16 | YES | FLASH | 3.6 V | 2.7 V | INDUSTRIAL | R-PDSO-G28 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 28 | PLASTIC/EPOXY | SSOP | SSOP28,.3 | RECTANGULAR | SMALL OUTLINE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 2 mm | 5.3 mm | 10.2 mm | MICROCHIP TECHNOLOGY INC | compliant | EAR99 | 8542.31.00.01 | SSOP-28 |