Parametric results for: PIC18F85J90-I/PTREL under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f85j90iptrel
Select parts from the table below to compare.
Compare
Compare
PIC18F85J90-I/PTREL
Microchip Technology Inc
Check for Price Yes Active 8 40 MHz 32768 2048 PIC18 40 MHz 67 6 YES 2.5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2V SUPPLY AT 8 MHZ NO NO NO FIXED POINT YES NO YES 4 2 8 8 YES FLASH 16 mA 3.6 V 2.35 V INDUSTRIAL S-PQFP-G80 85 °C -40 °C TS 16949 80 PLASTIC/EPOXY TFQFP TQFP80,.55SQ SQUARE FLATPACK, THIN PROFILE, FINE PITCH GULL WING 500 µm QUAD 1.2 mm 12 mm 12 mm MICROCHIP TECHNOLOGY INC QFP TQFP-80 80 compliant 3A991.A.2 8542.31.00.01