Parametric results for: PIC18F4620IPT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f4620ipt
Select parts from the table below to compare.
Compare
Compare
PIC18F4620-I/PT
Microchip Technology Inc
$7.4253 Buy Yes Yes Active 8 40 MHz 65536 3968 PIC18 20 MHz 36 6 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 25 mA 5.5 V 4.2 V INDUSTRIAL S-PQFP-G44 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 44 PLASTIC/EPOXY TQFP TQFP44,.39SQ,31 SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 800 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, LEAD FREE, PLASTIC, MS-026, TQFP-44 44 compliant 3A991.A.2 8542.31.00.01 Microchip