Filter Your Search
1 - 1 of 1 results
![]() |
PIC18F45K22T-E/MV
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 32768 | 1536 | 64 MHz | 36 | YES | 5 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 2.3V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | YES | 8 | YES | FLASH | 5.5 V | 2.7 V | AUTOMOTIVE | S-PQCC-N40 | e3 | 125 °C | -40 °C | 40 | PLASTIC/EPOXY | HVQCCN | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | MATTE TIN | NO LEAD | 400 µm | QUAD | 550 µm | 5 mm | 5 mm | MICROCHIP TECHNOLOGY INC | QFN | 5 X 5 MM, 0.50 MM HEIGHT, LEAD FREE, PLASTIC, UQFN-40 | 40 | compliant | 3A991.A.2 | 8542.31.00.01 |