Parametric results for: PIC18F26K40T-E/MLVAO under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f26k40temlvao
Select parts from the table below to compare.
Compare
Compare
PIC18F26K40T-E/MLVAO
Microchip Technology Inc
Check for Price Buy Yes Active 8 64 MHz 65536 3615 3615 PIC18 64 MHz 25 9 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES WITH 2.5VMIN @ 32MHZ AND 2.3VMIN @ 16MHZ NO YES NO FIXED POINT YES NO YES 3 2 8 8 YES FLASH 9.5 mA 5.5 V 1.8 V AUTOMOTIVE S-PQCC-N28 e3 125 °C -40 °C AEC-Q100; TS 16949 28 PLASTIC/EPOXY HVQCCN LCC28,.31SQ,25 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN-28 compliant EAR99 8542.31.00.01