Parametric results for: PIC18F26K40-E/MV under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f26k40emv
Select parts from the table below to compare.
Compare
Compare
PIC18F26K40-E/MV
Microchip Technology Inc
$1.8017 Yes Active 8 64 MHz 65536 3720 32768 PIC18 64 MHz 25 9 YES 3.3 V MICROCONTROLLER, RISC CMOS IT ALSO OPERATES AT 2.5V MIN AT 32 MHZ AND 2.3V MIN AT 16 MHZ NO YES NO FIXED POINT YES NO YES 3 8 YES FLASH 5.5 V 3 V AUTOMOTIVE S-PQCC-N28 e3 125 °C -40 °C 260 TS 16949 30 28 PLASTIC/EPOXY HVQCCN LCC28,.16SQ,16 SQUARE CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE Matte Tin (Sn) NO LEAD 400 µm QUAD 550 µm 4 mm 4 mm MICROCHIP TECHNOLOGY INC compliant EAR99 8542.31.00.01 2016-09-15 Microchip