Parametric results for: PIC18F2610-E/SP under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f2610esp
Select parts from the table below to compare.
Compare
Compare
PIC18F2610-E/SP
Microchip Technology Inc
Check for Price Yes Yes Active 16 25 MHz 65536 3968 PIC 8 20 40 MHz 25 NO 5 V MICROCONTROLLER, RISC CMOS NO NO NO YES 8 YES FLASH 5.5 V 4.2 V AUTOMOTIVE R-PDIP-T28 Not Qualified e3 125 °C -40 °C 28 PLASTIC/EPOXY DIP DIP28,.3 RECTANGULAR IN-LINE Matte Tin (Sn) THROUGH-HOLE 1.27 mm DUAL 5.08 mm 15.24 mm 34.671 mm MICROCHIP TECHNOLOGY INC DIP 0.300 INCH, LEAD FREE, PLASTIC, SDIP-28 28 compliant 3A991.A.2 8542.31.00.01 Microchip