Filter Your Search
1 - 1 of 1 results
|
PIC18F25K22T-E/MLV07
Microchip Technology Inc
|
Check for Price | Active | 8 | 48 MHz | 32768 | 1536 | PIC18 | 64 MHz | 25 | 9 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES AT 16MHZ FROM 2.3V-2.7V SUPPLY | NO | NO | NO | FIXED POINT | YES | NO | YES | 3 | 2 | 8 | 8 | YES | FLASH | 11.5 mA | 5.5 V | 2.7 V | S-PQCC-N28 | 125 °C | -40 °C | TS-16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant |