Parametric results for: PIC18F2520-I/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic18f2520iml
Select parts from the table below to compare.
Compare
Compare
PIC18F2520-I/ML
Microchip Technology Inc
$6.5118 Yes Yes Active 8 40 MHz 32768 1536 PIC18 40 MHz 25 4 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT YES NO YES 3 1 8 8 YES FLASH 3.5 mA 5.5 V 5 V INDUSTRIAL S-PQCC-N28 Not Qualified e3 1 85 °C -40 °C 260 40 28 PLASTIC/EPOXY HVQCCN LCC28,.24SQ,25 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 6 mm 6 mm MICROCHIP TECHNOLOGY INC QFN 28 compliant 3A991.A.2 8542.31.00.01 Microchip