Filter Your Search
1 - 1 of 1 results
|
PIC18F24K40T-I/MV
Microchip Technology Inc
|
$1.4065 Buy | Yes | Active | 8 | 64 MHz | 8192 | 1024 | 1024 | PIC18 | 64 MHz | 25 | 4 | YES | MICROCONTROLLER, RISC | CMOS | IT OPERATES AT 2.5V AT 16MHZ | NO | YES | NO | FIXED POINT | YES | NO | YES | 3 | 1 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 3 V | INDUSTRIAL | S-PQCC-N28 | e3 | 85 °C | -40 °C | TS 16949 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.16SQ,16 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | Matte Tin (Sn) | NO LEAD | 400 µm | QUAD | 550 µm | 4 mm | 4 mm | MICROCHIP TECHNOLOGY INC | compliant | 3A991.A.2 | 8542.31.00.01 | 2016-09-15 | Microchip |