Filter Your Search
1 - 1 of 1 results
|
PIC18F24K40T-E/ML
Microchip Technology Inc
|
Check for Price Buy | Yes | Active | 8 | 64 MHz | 8192 | 1024 | 1024 | PIC18 | 64 MHz | 25 | 4 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | NO | YES | NO | FIXED POINT | YES | NO | NO | 3 | 1 | 8 | 8 | YES | FLASH | 9.5 mA | 5.5 V | 2.3 V | AUTOMOTIVE | S-PQCC-N28 | 125 °C | -40 °C | 260 | 30 | 28 | PLASTIC/EPOXY | HVQCCN | LCC28,.24SQ,25 | SQUARE | CHIP CARRIER, HEAT SINK/SLUG, VERY THIN PROFILE | NO LEAD | 650 µm | QUAD | 1 mm | 6 mm | 6 mm | MICROCHIP TECHNOLOGY INC | QFN-28 | compliant | 3A991.A.2 | 8542.31.00.01 | 2017-11-21 |