Parametric results for: PIC16LF648A-I/SO under Microcontrollers

Filter Your Search

1 - 2 of 2 results

|
Manufacturer Part Number: pic16lf648aiso
Select parts from the table below to compare.
Compare
Compare
PIC16LF648A-I/SO
Microchip Technology Inc
$3.5716 Buy Yes Yes Active 8 20 MHz 4096 256 PIC16 20 MHz 16 3 YES 5 V MICROCONTROLLER, RISC CMOS NO NO NO FIXED POINT NO NO YES 1 14 YES FLASH 3.5 mA 5.5 V 2 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 18 PLASTIC/EPOXY SOP SOP18,.4 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 18 compliant 8542.31.00.01 Microchip
PIC16LF648A-I/SOG
Microchip Technology Inc
Check for Price Buy Yes Yes Active 8 20 MHz 4096 256 PIC16 20 MHz 16 YES 5 V MICROCONTROLLER, RISC CMOS ALSO OPERATES AT 2 V AT 4 MHZ NO NO NO 14 YES FLASH 5.5 V 5 V INDUSTRIAL R-PDSO-G18 Not Qualified e3 1 85 °C -40 °C 260 40 18 PLASTIC/EPOXY SOP RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 2.65 mm 7.5 mm 11.55 mm MICROCHIP TECHNOLOGY INC SOIC 7.50 MM HEIGHT, LEAD FREE, PLASTIC, SOIC-18 18 compliant 8542.31.00.01