Parametric results for: PIC16LF1947-I/PT under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1947ipt
Select parts from the table below to compare.
Compare
Compare
PIC16LF1947-I/PT
Microchip Technology Inc
$2.9307 Yes Yes Active 16 32 MHz 16384 1024 PIC16 32 MHz 54 8 YES 3.3 V MICROCONTROLLER, RISC CMOS OPERATES WITH 1.8V MIN @ 16 MHZ NO NO NO FIXED POINT YES NO YES 1 2 8 14 YES FLASH 4.3 mA 3.6 V 2.5 V INDUSTRIAL S-PQFP-G64 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 64 PLASTIC/EPOXY TQFP TQFP64,.47SQ SQUARE FLATPACK, THIN PROFILE Matte Tin (Sn) GULL WING 500 µm QUAD 1.2 mm 10 mm 10 mm MICROCHIP TECHNOLOGY INC QFP 10 X 10 MM, 1 MM HEIGHT, QFP-64 64 compliant EAR99 8542.31.00.01 Microchip