Parametric results for: PIC16LF1939-E/ML under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1939eml
Select parts from the table below to compare.
Compare
Compare
PIC16LF1939-E/ML
Microchip Technology Inc
Check for Price Yes Yes Active 8 32 MHz 16384 1024 PIC16 32 MHz 36 8 YES 3 V MICROCONTROLLER, RISC CMOS NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.6 mA 3.6 V 2.5 V AUTOMOTIVE S-PQCC-N44 Not Qualified e3 1 125 °C -40 °C 260 40 44 PLASTIC/EPOXY HVQCCN LCC44,.28SQ,20 SQUARE CHIP CARRIER, VERY THIN PROFILE, HEAT SINK/SLUG Matte Tin (Sn) NO LEAD 650 µm QUAD 1 mm 8 mm 8 mm MICROCHIP TECHNOLOGY INC QFN 8 X 8 MM, LEAD FREE, PLASTIC, QFN-44 44 compliant EAR99 8542.31.00.01