Filter Your Search
1 - 1 of 1 results
|
PIC16LF1825T-I/STVAO
Microchip Technology Inc
|
Check for Price | Yes | Active | 8 | 32 MHz | 8192 | 1024 | PIC16 | 32 MHz | 12 | 5 | YES | 3 V | MICROCONTROLLER, RISC | CMOS | ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ | NO | YES | NO | FIXED POINT | YES | NO | NO | 5 | 1 | 8 | 14 | YES | FLASH | 3.6 mA | 3.6 V | 2.5 V | INDUSTRIAL | R-PDSO-G14 | e3 | 85 °C | -40 °C | AEC-Q100; TS 16949 | 14 | PLASTIC/EPOXY | TSSOP | TSSOP14,.25 | RECTANGULAR | SMALL OUTLINE, THIN PROFILE, SHRINK PITCH | Matte Tin (Sn) | GULL WING | 650 µm | DUAL | 1.2 mm | 4.4 mm | 5 mm | MICROCHIP TECHNOLOGY INC | TSSOP-14 | compliant | 3A991.A.2 | 8542.31.00.01 |