Parametric results for: PIC16LF1825-I/SS under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1825iss
Select parts from the table below to compare.
Compare
Compare
PIC16LF1825-I/SS
Microchip Technology Inc
Check for Price Buy Active 8 32 MHz 8192 1024 32 MHz 18 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ YES NO YES 14 YES FLASH 3.6 V 3 V INDUSTRIAL R-PDSO-G20 e3 85 °C -40 °C 20 PLASTIC/EPOXY SSOP RECTANGULAR SMALL OUTLINE, SHRINK PITCH MATTE TIN GULL WING 650 µm DUAL 2 mm 5.3 mm 7.8 mm MICROCHIP TECHNOLOGY INC SSOP 5.30 MM, PLASTIC, SSOP-20 20 compliant 3A991.A.2 8542.31.00.01