Parametric results for: PIC16LF1825-I/SL under Microcontrollers

Filter Your Search

1 - 1 of 1 results

|
Manufacturer Part Number: pic16lf1825isl
Select parts from the table below to compare.
Compare
Compare
PIC16LF1825-I/SL
Microchip Technology Inc
$1.5838 Buy Yes Yes Active 8 32 MHz 8192 1024 PIC16 32 MHz 12 7 YES 3 V MICROCONTROLLER, RISC CMOS ALSO OPERATES 1.8V MINIMUM SUPPLY AT 16 MHZ NO YES NO FIXED POINT YES NO YES 1 1 8 14 YES FLASH 4.5 mA 3.6 V 2.5 V INDUSTRIAL R-PDSO-G14 Not Qualified e3 1 85 °C -40 °C 260 TS 16949 40 14 PLASTIC/EPOXY SOP SOP14,.24 RECTANGULAR SMALL OUTLINE Matte Tin (Sn) GULL WING 1.27 mm DUAL 1.75 mm 3.9 mm 8.65 mm MICROCHIP TECHNOLOGY INC SOIC 3.90 MM, PLASTIC, SOIC-14 14 compliant EAR99 8542.31.00.01 Microchip